-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9452
|
Newark | 1000 P Vdcv |Kemet SMC5.7102J50J33TR12 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9340 / $1.1200 | Buy Now |
DISTI #
399-12924-2-ND
|
DigiKey | CAP FILM 1000PF 5% 50VDC 2220 Min Qty: 2400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9948 | Buy Now |
DISTI #
80-SMC57102J50J33
|
Mouser Electronics | Film Capacitors 50V 0.001uF 5% LS 5.7mm RoHS: Compliant | 0 |
|
$0.9950 | Order Now |
DISTI #
V72:2272_17638598
|
Arrow Electronics | Cap Film 0.001uF 50V PPS 5% (5.7 X 5 X 3mm) SMD 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1714 Container: Cut Strips | Americas - 2348 |
|
$0.1792 / $0.6845 | Buy Now |
DISTI #
25927149
|
Verical | Cap Film 0.001uF 50V PPS 5% (5.7 X 5 X 3mm) SMD 125°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1714 | Americas - 2348 |
|
$0.1792 / $0.2006 | Buy Now |
DISTI #
SMC5.7102J50J33
|
TME | Capacitor: metallized PPS, 1nF, SMD, ±5%, 2220, -55÷125°C, 20V/μs Min Qty: 1 | 0 |
|
$1.1800 / $3.2300 | RFQ |
DISTI #
SMC5.7102J50J33TR12
|
Avnet Abacus | - Tape and Reel (Alt: SMC5.7102J50J33TR12) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC5.7102J50J33TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC5.7102J50J33TR12
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |