-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5464
|
Newark | Cap, 0.022µf, 100V, 5%, Pps, 2220, Capacitance:22000Pf, Voltage Rating:100V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Smc Series, Capacitor Case Style:2220 [5650 Metric], Rohs Compliant: Yes |Kemet SMC5.7223J100J33TR12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 / $2.7700 | Buy Now |
DISTI #
399-12931-1-ND
|
DigiKey | CAP FILM 0.022UF 5% 100VDC 2220 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$1.4561 / $3.5400 | Buy Now |
DISTI #
80-SMC57223J100J33
|
Mouser Electronics | Film Capacitors 100volts 0.022uF 5% LS 5.7mm RoHS: Compliant | 2139 |
|
$1.4200 / $3.5400 | Buy Now |
DISTI #
SMC5.7223J100J33
|
TME | Capacitor: metallized PPS, 22nF, SMD, ±5%, 2220, -55÷125°C, 15V/μs Min Qty: 2400 | 0 |
|
$2.0000 | RFQ |
DISTI #
SMC5.7223J100J33TR12
|
Avnet Abacus | - Tape and Reel (Alt: SMC5.7223J100J33TR12) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC5.7223J100J33TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC5.7223J100J33TR12
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |