Part Details for SMC5.7223J50J31TR12 by KEMET Corporation
Overview of SMC5.7223J50J31TR12 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC5.7223J50J31TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC5.7223J50J31TR1
|
Avnet Americas | Cap Film 0.022uF 50V PPS 5% (5.7 X 5 X 2.5mm) SMD 125°C T/R - Tape and Reel (Alt: SMC5.7223J50J31TR1) RoHS: Compliant Min Qty: 9300 Package Multiple: 3100 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-SMC57223J50J31
|
Mouser Electronics | Film Capacitors 50volts 0.022uF 5% LS 5.7mm RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
Part Details for SMC5.7223J50J31TR12
SMC5.7223J50J31TR12 CAD Models
SMC5.7223J50J31TR12 Part Data Attributes
|
SMC5.7223J50J31TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC5.7223J50J31TR12
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | RATED AC VOLTAGE (V): 30, STANDARD: IEC60384-20 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SMC | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |