There are no models available for this part yet.
Overview of SMC511PG G/W by American Opto Plus LED Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMC511PG G/W by American Opto Plus LED Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2460-SMC511PGG/WTR-ND
|
DigiKey | 0.51" SGL SMD DISPLAY - P-GREEN Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.2200 | Buy Now | |
NAC | 0.51in. Single Digit Display, Color: Pure Green, Wavelength or CIE: 525 nm InGaN/GaN, Intensity: 200 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$1.0620 / $1.7300 | Buy Now |