Part Details for SMCI35 by Nanotec Electronic US Inc
Overview of SMCI35 by Nanotec Electronic US Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCI35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T5153
|
Newark | Controller, Stepper, 48V, Supply Voltage Min:24Vdc, Supply Voltage Max:48Vdc, No. Of Phases:-, Power Rating:-, Output Voltage Max:5V, Output Current:20Ma, Product Range:-, Svhc:No Svhc (27-Jun-2018), Current Limit Max:6A, Supply Rohs Compliant: Yes |Nanotec SMCI35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$239.2100 / $307.5100 | Buy Now |