Part Details for SMD-0218-20-SMA by Fairview Microwave Inc
Overview of SMD-0218-20-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD-0218-20-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SMD-0218-20-SMA-ND
|
DigiKey | DETECTOR SMA JACK-SMA JACK 18GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,464.7500 | Buy Now |
DISTI #
74898607
|
RS | Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin | Fairview Microwave SMD-0218-20-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,562.1800 | RFQ |
|
Onlinecomponents.com | Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin | 0 |
|
$2,177.6800 / $2,336.6000 | Buy Now |
DISTI #
SMD-0218-20-SMA
|
Fairview Microwave | Key Specifications, Type: Threshold, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Connector In Impedance: 50 Ohm. Threshold Detector, 2 GHz to 18 GHz, SMA, Video Out, +10 dBm max Pin, RF dectector SMD-0218-20-SMA from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a threshold design and has a 50 Ohm impedance. Our RF threshold detector is constructed with SMA female to SMA female connectors. Fairview Microwave SMA to SMA threshold detector has a minimum frequency of 2 GHz and a maximum frequency of 18 GHz. This SMA coaxial RF threshold detector part number SMD-0218-20-SMA has a maximum input power of 10 dBm. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above. Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial threshold SMA to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,346.0000 / $2,550.0000 | Buy Now |