Part Details for SMD-51-15-1-CHP-SL by TE Connectivity
Overview of SMD-51-15-1-CHP-SL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SMD-51-15-1-CHP-SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-SMD-51-15-1-CHP-SL-ND
|
DigiKey | SMD-51-15-1-CHP-SL Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$519.8750 | Buy Now |
DISTI #
AAE2486-00
|
Avnet Americas | Backshell for MIL-C-83513 D-Subminiature Connectors 51 Shell Size Straight - Bulk (Alt: AAE2486-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$462.4808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,921.8600 / $5,469.7100 | Buy Now |
DISTI #
RYCSMD-51-15-1-CHP-SL
|
Interstate Connecting Components | SMD-51-15-1-CHP-SL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,921.8600 / $5,469.7100 | Buy Now |