Part Details for SMD-C3 by Synergy Microwave Corp
Overview of SMD-C3 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SMD-C3
SMD-C3 CAD Models
SMD-C3 Part Data Attributes
|
SMD-C3
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SMD-C3
Synergy Microwave Corp
Double Balanced Mixer, 20MHz Min, 2500MHz Max, 10.5dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |