-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2381
|
Newark | Ptc Resettable Fuse, 60Vdc, 2920, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Littelfuse SMD050F-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2107 |
|
$0.2870 / $0.4790 | Buy Now |
DISTI #
69K8045
|
Newark | Resettable Fuse, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Current Rating Max:10A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse SMD050F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4218 |
|
$0.2870 / $0.4790 | Buy Now |
DISTI #
99H2392
|
Newark | Resettable Fuse, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Current Rating Max:10A, External Depth:3.18Mm Rohs Compliant: Yes |Littelfuse SMD050F-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2300 | Buy Now |
DISTI #
SMD050F-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 500MA 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43516 In Stock |
|
$0.1837 / $0.4700 | Buy Now |
DISTI #
650-SMD050F-2
|
Mouser Electronics | Resettable Fuses - PPTC .5A 60V 10A Imax RoHS: Compliant | 21076 |
|
$0.2500 / $0.4600 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 97624Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 34475Cut Tape/Mini-Reel |
|
$0.4750 / $0.7300 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1800 / $0.1970 | Buy Now |
|
Bristol Electronics | 541 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD050F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD050F-2
Littelfuse Inc
PTC Thermistor, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.35 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |