Part Details for SMD075F/60-2 by TE Connectivity
Overview of SMD075F/60-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD075F/60-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
3052 Partner Stock |
|
$0.4100 / $0.7200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.35Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
3052 Partner Stock |
|
$0.4182 / $0.7344 | Buy Now |
|
Bristol Electronics | 1871 |
|
RFQ | ||
|
Quest Components | 1496 |
|
$0.4725 / $1.3500 | Buy Now | |
|
Quest Components | 72 |
|
$0.8100 / $1.3500 | Buy Now | |
|
Quest Components | 797 |
|
$0.5400 / $1.3500 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3838 |
|
RFQ |
Part Details for SMD075F/60-2
SMD075F/60-2 CAD Models
SMD075F/60-2 Part Data Attributes:
|
SMD075F/60-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD075F/60-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | END | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION |