Part Details for SMD100F/33-2 by TE Connectivity
Overview of SMD100F/33-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD100F/33-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33V 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
3332 Partner Stock |
|
$0.2220 / $1.0100 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33V 40A 1.7W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
1332 Partner Stock |
|
$0.2264 / $1.0300 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 7101 |
|
RFQ | ||
|
Bristol Electronics | 3474 |
|
RFQ | ||
|
Quest Components | 1454 |
|
$0.5400 / $1.3500 | Buy Now | |
|
Quest Components | 200 |
|
$0.6750 / $1.3500 | Buy Now | |
|
Perfect Parts Corporation | 12821 |
|
RFQ | ||
|
Perfect Parts Corporation | 9 |
|
RFQ |
Part Details for SMD100F/33-2
SMD100F/33-2 CAD Models
SMD100F/33-2 Part Data Attributes
|
SMD100F/33-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD100F/33-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | 0.12 OHMS MINIMUM AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.7 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |