-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y7731
|
Newark | Fuse, Ptc Resettable, 33Vdc, 40A, 2920, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:33Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse SMD100F/33-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8445 |
|
$0.2870 / $0.5710 | Buy Now |
DISTI #
69K8050
|
Newark | Fuse, Ptc Reset, 33V, 1.1A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:33Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:40A, Length:7.98Mm Rohs Compliant: Yes |Littelfuse SMD100F/33-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2941 |
|
$0.2440 | Buy Now |
DISTI #
99H2397
|
Newark | Fuse, Ptc Reset, 33V, 1.1A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:33Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:40A, Length:7.98Mm Rohs Compliant: Yes |Littelfuse SMD100F/33-2 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2140 | Buy Now |
DISTI #
SMD100F/33-2CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.1A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12404 In Stock |
|
$0.2157 / $0.5600 | Buy Now |
DISTI #
650-SMD100F/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.1A 33V 40A Imax RoHS: Compliant | 25145 |
|
$0.2320 / $0.5200 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 70000Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Bristol Electronics | 1066 |
|
RFQ | ||
|
Quest Components | 5352 |
|
$0.4935 / $1.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD100F/33-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD100F/33-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |