SMD110PL-TP-HF
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),

Overview of SMD110PL-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMD110PL-TP-HF by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SMD110PL-TP-HF-ND
DigiKey Interface Min Qty: 2500 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.0787
$0.0787 Buy Now
DISTI # 833-SMD110PL-TP-HF
Mouser Electronics Schottky Diodes & Rectifiers 1Amp Schottky Rectifier RoHS: Compliant 0
  • 1 $0.4200
  • 10 $0.2900
  • 100 $0.1460
  • 1,000 $0.0890
  • 2,500 $0.0740
  • 10,000 $0.0610
  • 25,000 $0.0600
  • 50,000 $0.0490
$0.0490 / $0.4200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks 0
  • 2,500 $0.0475
$0.0475 Buy Now

CAD Models for SMD110PL-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMD110PL-TP-HF by Micro Commercial Components

SMD110PL-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Surface Mount
YES
Technology
SCHOTTKY
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMD110PL-TP-HF
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM),
    VS

Alternate Parts for SMD110PL-TP-HF

This table gives cross-reference parts and alternative options found for SMD110PL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD110PL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF2 Rectifier Diode, Surge Components Inc SMD110PL-TP-HF vs PF2
S1BLHMH Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor SMD110PL-TP-HF vs S1BLHMH
SS110LW Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN Taiwan Semiconductor SMD110PL-TP-HF vs SS110LW
FM4002-M-H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN Formosa Microsemi Co Ltd SMD110PL-TP-HF vs FM4002-M-H
HS1BLRQ Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor SMD110PL-TP-HF vs HS1BLRQ
SK110B Rectifier Diode Viking Tech Corp SMD110PL-TP-HF vs SK110B
LS1B Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN Suzhou Good-Ark Electronics Co Ltd SMD110PL-TP-HF vs LS1B
HFM102-W Rectifier Diode, Rectron Semiconductor SMD110PL-TP-HF vs HFM102-W
SS1H10LW Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-123W, 2 PIN Taiwan Semiconductor SMD110PL-TP-HF vs SS1H10LW
ES1BB Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMD110PL-TP-HF vs ES1BB

Related Parts for SMD110PL-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD110PL-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD110PL-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMD110PL-TP-HF would you like to use for your alert(s)?
  • Please alert me when SMD110PL-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMD110PL-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD110PL-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMD110PL-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD110PL-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD110PL-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: