-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD110PLS-TPTR-ND
|
DigiKey | TVS DIODES Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0491 / $0.0691 | Buy Now |
DISTI #
833-SMD110PLS-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 0 |
|
$0.0490 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks | 0 |
|
$0.0494 | Buy Now |
DISTI #
83625952
|
Verical | 1 Amp Schottky Rectifier 100 Volts Min Qty: 12000 Package Multiple: 3000 | Americas - 540000 |
|
$0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD110PLS-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD110PLS-TP
Micro Commercial Components
Rectifier Diode, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Time@Peak Reflow Temperature-Max (s) | 10 |