Part Details for SMD1206B012TF/48 by YAGEO Corporation
Overview of SMD1206B012TF/48 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SMD1206B012TF/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0501
|
Newark | Pptc Reset Fuse, Smd, 48Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:48Vdc, Holding Current:125Ma, Tripping Current:290Ma, Time To Trip:0.2S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD1206B012TF/48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0310 | Buy Now |
DISTI #
65AK0318
|
Newark | Pptc Reset Fuse, Smd, 48Vdc, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Smd1206 Series, Voltage Rating:48Vdc, Holding Current:125Ma, Tripping Current:290Ma, Time To Trip:0.2S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD1206B012TF/48 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
DISTI #
4141259
|
element14 Asia-Pacific | PPTC RESET FUSE, SMD, 48VDC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1360 |
|
$0.0406 / $0.0894 | Buy Now |
DISTI #
4141259RL
|
element14 Asia-Pacific | PPTC RESET FUSE, SMD, 48VDC, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 1360 |
|
$0.0406 / $0.0635 | Buy Now |
DISTI #
4141259RL
|
Farnell | PPTC RESET FUSE, SMD, 48VDC, 1206 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 1360 |
|
$0.0401 / $0.0614 | Buy Now |
DISTI #
4141259
|
Farnell | PPTC RESET FUSE, SMD, 48VDC, 1206 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 1360 |
|
$0.0401 / $0.0915 | Buy Now |
Part Details for SMD1206B012TF/48
SMD1206B012TF/48 CAD Models
SMD1206B012TF/48 Part Data Attributes:
|
SMD1206B012TF/48
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1206B012TF/48
YAGEO Corporation
PTC Resettable Fuse, 1.5ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 48 V |