Part Details for SMD150F/33-2 by Littelfuse Inc
Overview of SMD150F/33-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD150F/33-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD150F/33-2CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.5A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64737 In Stock |
|
$0.2088 / $0.5400 | Buy Now |
DISTI #
650-SMD150F/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.5A 33V 40A Imax RoHS: Compliant | 13537 |
|
$0.2670 / $0.5300 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 33000Reel |
|
$0.3550 / $0.3750 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 7500Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Future Electronics | SMD Series 33 V 1.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1234 |
|
$0.5820 / $1.4550 | Buy Now |
DISTI #
SMD150F/33-2
|
TTI | Resettable Fuses - PPTC 1.5A 33V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2650 | Buy Now |
DISTI #
SMD150F/33-2.
|
TTI | Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 1590 In Stock |
|
$0.6590 | Buy Now |
Part Details for SMD150F/33-2
SMD150F/33-2 CAD Models
SMD150F/33-2 Part Data Attributes
|
SMD150F/33-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD150F/33-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.08 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |