Part Details for SMD1812B110TF by YAGEO Corporation
Overview of SMD1812B110TF by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMD1812B110TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0520
|
Newark | Pptc Reset Fuse, Smd, 8Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Smd1812 Series, Voltage Rating:8Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1812B110TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0490 | Buy Now |
DISTI #
65AK0337
|
Newark | Pptc Reset Fuse, Smd, 8Vdc, 1812, Pptc Case Style:1812 (4532 Metric), Product Range:Smd1812 Series, Voltage Rating:8Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1812B110TF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
YAG6741CT-ND
|
DigiKey | PPTC SMD 1812, 8V 1.1A, REEL 7" Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1315 In Stock |
|
$0.0617 / $0.1500 | Buy Now |
DISTI #
SMD1812B110TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8VDC 0.04Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B110TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0520
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8VDC 0.04Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.1100 / $0.1560 | Buy Now |
DISTI #
603-SMD1812B110TF
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 8V 1.1A RoHS: Compliant | 3655 |
|
$0.0570 / $0.1500 | Buy Now |
|
Future Electronics | PPTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0559 / $0.0642 | Buy Now |
DISTI #
SMD1812B110TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8VDC 0.04Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B110TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0520
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8VDC 0.04Ohm 2-Pin 1812 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.1100 / $0.1560 | Buy Now |
DISTI #
SMD1812B110TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8VDC 0.04Ohm 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B110TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for SMD1812B110TF
SMD1812B110TF CAD Models
SMD1812B110TF Part Data Attributes
|
SMD1812B110TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1812B110TF
YAGEO Corporation
PTC Resettable Fuse, 8V, 0.04ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 8 V |