Part Details for SMD1812B150TF/16 by YAGEO Corporation
Overview of SMD1812B150TF/16 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMD1812B150TF/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD1812B150TF/16CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.5A 1812 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3159 In Stock |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
SMD1812B150TF/16
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B150TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD1812B150TF/16
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.5A PPTC SMD 1812 RoHS: Compliant | 4762 |
|
$0.0590 / $0.1600 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 16V 1.5A PPTC SMD 1812 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0614 / $0.0722 | Buy Now |
DISTI #
SMD1812B150TF/16
|
Avnet Abacus | PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R (Alt: SMD1812B150TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 1.5A 16V SMT | 0 |
|
$0.1118 / $0.1286 | RFQ |
Part Details for SMD1812B150TF/16
SMD1812B150TF/16 CAD Models
SMD1812B150TF/16 Part Data Attributes
|
SMD1812B150TF/16
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1812B150TF/16
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |