There are no models available for this part yet.
Overview of SMD1812B160TF/16 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SMD1812B160TF/16 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SMD1812B160TF/16TR-ND
|
DigiKey | PTC RESET FUSE 16V 1.6A 1812 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1011 | Buy Now | |
DISTI #
SMD1812B160TF/16
|
Avnet Americas | PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B160TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMD1812B160TF/16
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.6A PPTC SMD 1812 RoHS: Compliant | 0 |
|
$0.0710 / $0.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0563 | Buy Now | ||
DISTI #
SMD1812B160TF/16
|
Avnet Abacus | PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R (Alt: SMD1812B160TF/16) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1812 1.6A 16V SMT | 0 |
|
$0.1330 / $0.1530 | RFQ |
CAD Models for SMD1812B160TF/16 by YAGEO Corporation
Part Data Attributes for SMD1812B160TF/16 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
RMIN AT 23 DEG CEL
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.7 mm
|
Package Length
|
4.73 mm
|
Package Style
|
SMT
|
Package Width
|
3.41 mm
|
Packing Method
|
TR, 7 INCH
|
Reference Standard
|
CUL; UL
|
Resistance
|
0.03 Ω
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
16 V
|