Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Renewable Energy
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Pptc Reset Fuse, Smd, 16Vdc, 1812 Rohs Compliant: Yes |Yageo SMD1812B200TF/16
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
4171
|
-
1
$0.2160
-
10
$0.2020
-
25
$0.1910
-
50
$0.1820
-
100
$0.1720
|
$0.1720 / $0.2160
|
Buy Now
|
|
DISTI #
13-SMD1812B200TF/16CT-ND
|
DigiKey
|
PTC RESET FUSE 16V 2A 1812
Min Qty:
1
Lead time:
26 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
13 In Stock
|
-
1
$0.1900
-
5
$0.1860
-
10
$0.1780
-
50
$0.1588
-
100
$0.1478
-
250
$0.1314
-
500
$0.1095
-
1,000
$0.1040
-
2,000
$0.0930
-
4,000
$0.0876
-
6,000
$0.0821
-
10,000
$0.0766
|
$0.0766 / $0.1900
|
Buy Now
|
|
|
Avnet Americas
|
PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R - Tape and Reel (Alt: SMD1812B200TF/16)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
|
|
RFQ
|
|
DISTI #
603-SMD1812B200TF/16
|
Mouser Electronics
|
Resettable Fuses - PPTC 16V 2A PPTC SMD 1812
RoHS:
Compliant
|
4
|
-
1
$0.1900
-
10
$0.1700
-
100
$0.1410
-
500
$0.1100
-
1,000
$0.1050
-
2,000
$0.0870
|
$0.0870 / $0.1900
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
1000
Lead time:
14 Weeks
Container:
Reel
|
0Reel
|
|
$0.0563
|
Buy Now
|
|
|
Avnet Abacus
|
PTC Resettable Fuse 16V 100A 2-Pin 1812 T/R (Alt: SMD1812B200TF/16)
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
2000
Lead time:
30 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Ozdisan Elektronik
|
THERMISTOR PTC RESETTABLE FUSE 1812 2A 16V SMT
|
0
|
|
$0.1330 / $0.1530
|
RFQ
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
YAGEO Corporation
PTC Resettable Fuse,
VS
-