Part Details for SMD1812P260TF/16 by Polytronics Technology Corp
Overview of SMD1812P260TF/16 by Polytronics Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMD1812P260TF/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 589 |
|
RFQ |
Part Details for SMD1812P260TF/16
SMD1812P260TF/16 CAD Models
SMD1812P260TF/16 Part Data Attributes:
|
SMD1812P260TF/16
Polytronics Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMD1812P260TF/16
Polytronics Technology Corp
PTC Thermistor, Surface Mount, CHIP, 1914
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POLYTRONICS TECHNOLOGY CORP | |
Package Description | CHIP, 1914 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.2 W | |
Rated Temperature | 23 °C | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |