Part Details for SMD1812P300TF/16 by Shenzhen Ruilongyuan Electronics
Overview of SMD1812P300TF/16 by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD1812P300TF/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 16V 3A 35A 5A 1812 Resettable Fuses ROHS | 8605 |
|
$0.0627 / $0.1232 | Buy Now |
|
LCSC | 16V 3A 35A 5A 1812 Resettable Fuses ROHS | 8605 |
|
$0.0640 / $0.1257 | Buy Now |