Part Details for SMD2016B150TF by YAGEO Corporation
Overview of SMD2016B150TF by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD2016B150TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD2016B150TFCT-ND
|
DigiKey | PPTC SMD 2016, 15V 1.5A, REEL 7" Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1058 / $0.2600 | Buy Now |
DISTI #
SMD2016B150TF
|
Avnet Americas | PTC Resettable Fuse 15V 40A 2-Pin 2016 T/R - Tape and Reel (Alt: SMD2016B150TF) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD2016B150TF
|
Mouser Electronics | Resettable Fuses - PPTC 15V 1.5A PPTC SMD 2016 RoHS: Compliant | 0 |
|
$0.1130 / $0.1260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0778 | Buy Now |
DISTI #
SMD2016B150TF
|
Avnet Americas | PTC Resettable Fuse 15V 40A 2-Pin 2016 T/R - Tape and Reel (Alt: SMD2016B150TF) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2016 1.5A 15V SMT | 0 |
|
$0.1790 / $0.2059 | RFQ |
Part Details for SMD2016B150TF
SMD2016B150TF CAD Models
SMD2016B150TF Part Data Attributes:
|
SMD2016B150TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2016B150TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | YAGEO | |
Resistor Type | PTC RESETTABLE FUSE |