Part Details for SMD2018-100 by Sea & Land Electronic Corp
Overview of SMD2018-100 by Sea & Land Electronic Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD2018-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 1.1A 100A 2.2A 2018 Resettable Fuses ROHS | 245 |
|
$0.0659 / $0.1068 | Buy Now |