Part Details for SMD250 by TE Connectivity
Overview of SMD250 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SMD250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 101 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 7 |
|
$1.5656 / $1.9570 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 52 |
|
$9.2500 / $15.0000 | Buy Now |
Part Details for SMD250
SMD250 CAD Models
SMD250 Part Data Attributes
|
SMD250
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD250
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.06ohm, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | 0.035-0.085 OHMS AT 20 DEG CEL | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 6.7 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.7 W | |
Resistance | 0.06 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | END | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for SMD250
This table gives cross-reference parts and alternative options found for SMD250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMD250 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.035ohm, SURFACE MOUNT, CHIP | TE Connectivity | SMD250 vs ASMD250 |