-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3159
|
Newark | Polyswitch, Smd, 2.5A, Thermistor Mounting:Smd, Product Range:Polyswitch Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse SMD250F-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1020 |
|
$0.2790 / $0.5500 | Buy Now |
DISTI #
69K8058
|
Newark | Resettable Fuse, Pptc Case Style:3425 (8763 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:15Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:25S, Current Rating Max:40A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse SMD250F-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1324 |
|
$0.2300 | Buy Now |
DISTI #
99H2405
|
Newark | Resettable Fuse, Full Reel, Pptc Case Style:3425 (8763 Metric), Product Range:Polyswitch Smd Series, Voltage Rating:15Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:25S, Current Rating Max:40A, External Depth:3Mm Rohs Compliant: Yes |Littelfuse SMD250F-2 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.2140 | Buy Now |
DISTI #
SMD250F-2CT-ND
|
DigiKey | PTC RESET FUSE 15V 2.5A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17435 In Stock |
|
$0.2088 / $0.2329 | Buy Now |
DISTI #
650-SMD250F-2
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 15V 40A Imax RoHS: Compliant | 9300 |
|
$0.2750 / $0.5300 | Buy Now |
|
Future Electronics | SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 16500Reel |
|
$0.2700 / $0.2950 | Buy Now |
|
Future Electronics | SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.2700 / $0.2950 | Buy Now |
|
Future Electronics | SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2382Cut Tape/Mini-Reel |
|
$0.5250 / $0.7850 | Buy Now |
|
Future Electronics | SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2587 |
|
$0.1462 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD250F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD250F-2
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |