Part Details for SMD26PL-TP by Micro Commercial Components
Overview of SMD26PL-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD26PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD26PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 2A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
254057 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SMD26PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode 60V 50A RoHS: Compliant | 35520 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
V36:1790_06843780
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2313 | Americas - 80000 |
|
$0.0599 / $0.0818 | Buy Now |
DISTI #
V72:2272_06843780
|
Arrow Electronics | Diode Schottky 60V 2A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1262 |
|
$0.0600 / $0.3336 | Buy Now |
|
Future Electronics | SMD26PL Series 60 V 2 A Surface Mount Schottky Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.0589 / $0.0659 | Buy Now |
|
Bristol Electronics | 1655 |
|
RFQ | ||
|
Bristol Electronics | 188 |
|
RFQ | ||
|
LCSC | 60V 700mV2A 2A SOD-123FL Schottky Barrier Diodes (SBD) ROHS | 1510 |
|
$0.0269 / $0.0463 | Buy Now |
|
New Advantage Corporation | SMD26PL Series 60 V 2 A Surface Mount Schottky Rectifier - SOD-123FL RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 25000 |
|
$0.0784 / $0.0840 | Buy Now |
Part Details for SMD26PL-TP
SMD26PL-TP CAD Models
SMD26PL-TP Part Data Attributes:
|
SMD26PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD26PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.68 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |