-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0528
|
Newark | Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD2920B075TF/60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.1100 | Buy Now |
DISTI #
65AK0345
|
Newark | Pptc Reset Fuse, Smd, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Smd2920 Series, Voltage Rating:60Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A Rohs Compliant: Yes |Yageo SMD2920B075TF/60 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1950 | Buy Now |
DISTI #
13-SMD2920B075TF/60CT-ND
|
DigiKey | POLYMERIC PTC RESETTABLE FUSE SU Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4276 In Stock |
|
$0.1270 / $0.3200 | Buy Now |
DISTI #
SMD2920B075TF/60
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B075TF/60) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0528
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2250 / $0.3220 | Buy Now |
DISTI #
603-SMD2920B075TF/60
|
Mouser Electronics | Resettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 RoHS: Compliant | 170 |
|
$0.1210 / $0.3100 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 60V 0.75A PPTC SMD 2920 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1230 / $0.1370 | Buy Now |
DISTI #
SMD2920B075TF/60
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B075TF/60) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0528
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.2250 / $0.3220 | Buy Now |
DISTI #
SMD2920B075TF/60
|
Avnet Americas | PTC Resettable Fuse 60V 10A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B075TF/60) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD2920B075TF/60
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B075TF/60
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |