Part Details for SMD2920B260TF/24 by YAGEO Corporation
Overview of SMD2920B260TF/24 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SMD2920B260TF/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD2920B260TF/24CT-ND
|
DigiKey | PPTC SMD 2920, 24V 2.6A, REEL 7" Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.1451 / $0.3700 | Buy Now |
DISTI #
SMD2920B260TF/24
|
Avnet Americas | PTC Resettable Fuse 24V 40A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B260TF/24) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD2920B260TF/24
|
Mouser Electronics | Resettable Fuses - PPTC 24V 2.6A PPTC SMD 2920 RoHS: Compliant | 4356 |
|
$0.1510 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1149 | Buy Now |
DISTI #
SMD2920B260TF/24
|
Avnet Americas | PTC Resettable Fuse 24V 40A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B260TF/24) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMD2920B260TF/24
|
Avnet Americas | PTC Resettable Fuse 24V 40A 2-Pin 2920 T/R - Tape and Reel (Alt: SMD2920B260TF/24) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2920 2.6A 24V SMT | 0 |
|
$0.2250 / $0.2587 | RFQ |
Part Details for SMD2920B260TF/24
SMD2920B260TF/24 CAD Models
SMD2920B260TF/24 Part Data Attributes
|
SMD2920B260TF/24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B260TF/24
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.014 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |