Part Details for SMD2920B260TF by YAGEO Corporation
Overview of SMD2920B260TF by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SMD2920B260TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD2920B260TFTR-ND
|
DigiKey | PPTC SMD 2920 6V 2.6A 7" Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1543 | Buy Now |
DISTI #
SMD2920B260TF
|
Avnet Americas | PTC Resettable Fuse 40A 10s 6V 0.075 Ohm 2-Pin Surface Mount 2920 T/R - Tape and Reel (Alt: SMD2920B260TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0934 | Buy Now |
DISTI #
SMD2920B260TF
|
Avnet Americas | PTC Resettable Fuse 40A 10s 6V 0.075 Ohm 2-Pin Surface Mount 2920 T/R - Tape and Reel (Alt: SMD2920B260TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMD2920B260TF
|
Avnet Americas | PTC Resettable Fuse 40A 10s 6V 0.075 Ohm 2-Pin Surface Mount 2920 T/R - Tape and Reel (Alt: SMD2920B260TF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2920 2.6A 6V SMT | 0 |
|
$0.1804 / $0.2075 | RFQ |
Part Details for SMD2920B260TF
SMD2920B260TF CAD Models
SMD2920B260TF Part Data Attributes
|
SMD2920B260TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD2920B260TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.014 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |