Part Details for SMD2920P050TF by Shenzhen Ruilongyuan Electronics
Overview of SMD2920P050TF by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD2920P050TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 500mA 10A 1A 2920 Resettable Fuses ROHS | 4075 |
|
$0.0443 / $0.0928 | Buy Now |