Part Details for SMD2SWLT.040 10G by Chip Quik Inc
Overview of SMD2SWLT.040 10G by Chip Quik Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for SMD2SWLT.040 10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
315-SMD2SWLT.04010G-ND
|
DigiKey | SN42/BI57.6/AG0.4 2.2% FLUX CORE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$19.8500 | Buy Now |