Part Details for SMD300-2 by TE Connectivity
Overview of SMD300-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD300-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1730 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 1334 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for SMD300-2
SMD300-2 CAD Models
SMD300-2 Part Data Attributes
|
SMD300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD300-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RESISTANCE VALUE 0.033 OHM AT 20 DEG CEL | |
Manufacturer Series | SMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.3 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |