Datasheets
SMD300F/15-2 by:

PTC Resettable Fuse

Part Details for SMD300F/15-2 by Littelfuse Inc

Overview of SMD300F/15-2 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMD300F/15-2

Part # Distributor Description Stock Price Buy
DISTI # SMD300F/15-2CT-ND
DigiKey PTC RESET FUSE 15V 3A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 26403
In Stock
  • 1 $0.6700
  • 5 $0.6540
  • 10 $0.6340
  • 50 $0.5334
  • 100 $0.4428
  • 250 $0.4026
  • 500 $0.3422
  • 1,000 $0.3019
  • 2,000 $0.2818
  • 4,000 $0.2768
  • 6,000 $0.2717
  • 10,000 $0.2617
$0.2617 / $0.6700 Buy Now
DISTI # 650-SMD300F/15-2
Mouser Electronics Resettable Fuses - PPTC 15V 40A 0.05Ohms RoHS: Compliant 4945
  • 1 $0.6600
  • 10 $0.5340
  • 100 $0.4030
  • 500 $0.3350
  • 1,000 $0.2910
  • 2,000 $0.2650
  • 4,000 $0.2610
  • 24,000 $0.2510
$0.2510 / $0.6600 Buy Now
Future Electronics SMD Series 15 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.5550
  • 4,000 $0.5450
  • 6,000 $0.5400
  • 8,000 $0.5350
  • 10,000 $0.5200
$0.5200 / $0.5550 Buy Now
Future Electronics SMD Series 15 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.5550
  • 4,000 $0.5450
  • 6,000 $0.5400
  • 8,000 $0.5350
  • 10,000 $0.5200
$0.5200 / $0.5550 Buy Now
Quest Components   1263
  • 1 $1.9750
  • 204 $0.7900
  • 1,014 $0.6913
$0.6913 / $1.9750 Buy Now
DISTI # SMD300F/15-2
TTI Resettable Fuses - PPTC 15V 40A 0.05Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 4000
In Stock
  • 2,000 $0.2450
$0.2450 Buy Now
DISTI # SMD300F/15-2.
TTI Resettable Fuses - PPTC 15V 3.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 1520
In Stock
  • 10 $0.5290
$0.5290 Buy Now

Part Details for SMD300F/15-2

SMD300F/15-2 Part Data Attributes

SMD300F/15-2 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
SMD300F/15-2 Littelfuse Inc PTC Resettable Fuse
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Samacsys Manufacturer LITTELFUSE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 3 mm
Package Length 7.98 mm
Package Style SMT
Package Width 5.44 mm
Packing Method TR, EMBOSSED, 13 INCH
Reference Standard CSA; TUV; UL
Resistance 0.015 Ω
Resistor Type PTC RESETTABLE FUSE
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape FLAT
Thermistor Application OVERCURRENT PROTECTION
Working Voltage 15 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMD300F/15-2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMD300F/15-2 by Littelfuse Inc

  • Please alert me when SMD300F/15-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMD300F/15-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMD300F/15-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMD300F/15-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMD300F/15-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMD300F/15-2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: