Part Details for SMD300F/15-2 by TE Connectivity
Overview of SMD300F/15-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD300F/15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 15VDC 40A 1.5W 35s 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
27469 Partner Stock |
|
$0.3450 / $0.6370 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 15VDC 40A 1.5W 35s 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
27469 Partner Stock |
|
$0.3519 / $0.6497 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 85 |
|
$0.4144 / $0.6375 | Buy Now |
|
Quest Components | 68 |
|
$0.4250 / $0.8500 | Buy Now | |
|
Quest Components | 1063 |
|
$0.8625 / $2.3000 | Buy Now |
Part Details for SMD300F/15-2
SMD300F/15-2 CAD Models
SMD300F/15-2 Part Data Attributes
|
SMD300F/15-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD300F/15-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | SMD | |
Resistor Type | PTC RESETTABLE FUSE |