-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD300F-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2575 / $0.6600 | Buy Now |
DISTI #
650-SMD300F-2
|
Mouser Electronics | Resettable Fuses - PPTC 3A 6V 40A Imax RoHS: Compliant | 0 |
|
$0.2810 / $0.6500 | Order Now |
|
Future Electronics | SMD Series 6 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | SMD Series 6 V 3 A Ihold Surface Mount PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 528 |
|
$0.2250 / $0.7500 | Buy Now |
DISTI #
SMD300F-2
|
TTI | Resettable Fuses - PPTC 3A 6V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2740 | Buy Now |
DISTI #
SMD300F-2.
|
TTI | Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6250 | Buy Now |
|
CHIPMALL.COM LIMITED | 6V 3A 40A 6A SMD,7.4x5.1mm Resettable Fuses ROHS | 764 |
|
$0.2442 / $0.4313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD300F-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD300F-2
Littelfuse Inc
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0704, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | CSA; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |