Part Details for SMD300F-2 by TE Connectivity
Overview of SMD300F-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD300F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
737 In Stock |
|
$0.1690 / $0.5490 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 40A 1.5W 0.015Ohm SMD Solder Pad 2920 T/R RoHS: Compliant |
3237 In Stock |
|
$0.1690 / $0.5490 | Buy Now |
|
Bristol Electronics | 4403 |
|
RFQ | ||
|
Bristol Electronics | 1078 |
|
RFQ | ||
|
Bristol Electronics | 3614 |
|
RFQ | ||
|
Bristol Electronics | 1974 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 260 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 383 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 3871 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for SMD300F-2
SMD300F-2 CAD Models
SMD300F-2 Part Data Attributes
|
SMD300F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD300F-2
TE Connectivity
PTC Resettable Fuse, 0.015ohm, Surface Mount, CHIP, 0704, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 0704, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | SMD | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |