Part Details for SMD300F by Littelfuse Inc
Overview of SMD300F by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.015 ohm, SURFACE MOUNT (Also Known As: SMD300F-2) | 422 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.015 ohm, SURFACE MOUNT | 422 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.015 ohm, SURFACE MOUNT | 2011 |
|
$0.7070 / $2.0200 | Buy Now |
Part Details for SMD300F
SMD300F CAD Models
SMD300F Part Data Attributes
|
SMD300F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMD300F
Littelfuse Inc
PTC Thermistor, 0.015ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MAXIMUM RESISTANCE IS 0.048 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 0.015 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | END | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |