Part Details for SMD60R12DC by Magnitude Lighting Converters Inc
Overview of SMD60R12DC by Magnitude Lighting Converters Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD60R12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3165-SMD60R12DC-ND
|
DigiKey | MinDrive, 60W, 120VAC, 12VDC, EL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$69.0000 / $75.9000 | Buy Now |