Part Details for SMD6B600LSIG (ALTERNATE: SMD6B600LSIG) by Siemens
Overview of SMD6B600LSIG (ALTERNATE: SMD6B600LSIG) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD6B600LSIG (ALTERNATE: SMD6B600LSIG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72780972
|
RS | BRKR BSC SMD 3P 600A 600V 25KA LSIG TU , SMD6B600LSIG | Siemens SMD6B600LSIG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24,364.5600 / $25,646.9000 | RFQ |