Part Details for SMD6B800LSIGH by Siemens
Overview of SMD6B800LSIGH by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD6B800LSIGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SMD6B800LSIGH-ND
|
DigiKey | BRKR BSC SMD 3P 800A 600V 25KA L Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$21,660.0300 | Buy Now |
DISTI #
982-SMD6B800LSIGH
|
Mouser Electronics | Circuit Breakers BRKR BSC SMD 3P 800A 600V 25KA LSIG 100 | 0 |
|
$28,244.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20,885.2500 / $21,526.1900 | Buy Now |