-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD6FRA021-ND
|
DigiKey | CONN RCPT FMALE MINI DIN 6P SLDR Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-SMD6FRA021
|
Mouser Electronics | Circular DIN Connectors MINI-DIN GOLD-PLATE RoHS: Not Compliant | 0 |
|
$3.8200 / $7.9900 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | 38 |
|
$6.1120 / $9.1680 | Buy Now | |
|
Quest Components | 35 |
|
$7.8975 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD6FRA021
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
SMD6FRA021
Switchcraft Conxall
Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZED, SHIELDED | |
Body Breadth | 0.504 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.552 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 250VDC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 48.928 N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 8.0064 N |