Resistors
SMDC185F/33-2
Description: POLYSWITCH 1.85A 33V RESET SMD

Overview of SMDC185F/33-2 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMDC185F/33-2 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20X5271
Newark Mini-Smd |Littelfuse SMDC185F/33-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # SMDC185F/33-2CT-ND
DigiKey PTC RESET FUSE 33V 1.85A 2920 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4048
In Stock
  • 1 $0.5900
  • 5 $0.4880
  • 10 $0.4520
  • 50 $0.3764
  • 100 $0.3480
  • 250 $0.3135
  • 500 $0.2896
  • 1,000 $0.2675
  • 4,000 $0.2278
  • 8,000 $0.2186
$0.2186 / $0.5900 Buy Now
DISTI # 650-SMDC185F/33-2
Mouser Electronics Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE RoHS: Compliant 2377
  • 1 $0.4900
  • 10 $0.4520
  • 25 $0.3770
  • 100 $0.3480
  • 250 $0.3340
$0.3340 / $0.4900 Buy Now
Future Electronics SMDC Series 2920 33 V 1.85 A Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 4000
Reel
  • 4,000 $0.3350
  • 8,000 $0.3250
  • 12,000 $0.3200
$0.3200 / $0.3350 Buy Now
Future Electronics SMDC Series 2920 33 V 1.85 A Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.3000
  • 8,000 $0.2950
  • 12,000 $0.2900
  • 16,000 $0.2850
$0.2850 / $0.3000 Buy Now
Future Electronics SMDC Series 2920 33 V 1.85 A Surface Mount PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.3000
  • 8,000 $0.2950
  • 12,000 $0.2900
  • 16,000 $0.2850
$0.2850 / $0.3000 Buy Now
Quest Components PTC RESETTABLE FUSE, SURFACE MOUNT 11155
  • 1 $2.1900
  • 914 $0.7665
  • 1,958 $0.6570
$0.6570 / $2.1900 Buy Now
DISTI # RF3182-000
TTI Resettable Fuses - PPTC POLYSWITCH SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2970
  • 8,000 $0.2920
$0.2920 / $0.2970 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 3760
  • 1 $0.4370
  • 10 $0.3660
  • 50 $0.3240
  • 100 $0.2880
  • 500 $0.2880
  • 1,000 $0.2870
$0.2870 / $0.4370 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 2234
  • 1 $0.4370
  • 10 $0.3660
  • 50 $0.3240
  • 100 $0.2880
  • 500 $0.2880
  • 1,000 $0.2870
$0.2870 / $0.4370 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 4000 16000
  • 4,000 $0.4500
  • 16,000 $0.4200
$0.4200 / $0.4500 Buy Now
Ozdisan Elektronik THERMISTOR PTC RESETTABLE FUSE 2920 1.85A 33V SMT 0
  • 1 $0.7959
  • 4,000 $0.6921
$0.6921 / $0.7959 RFQ

CAD Models for SMDC185F/33-2 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMDC185F/33-2 by Littelfuse Inc

SMDC185F/33-2
Littelfuse Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
LITTELFUSE
Additional Feature
Rmax:0.15 OHMS AT 20 DEG CEL
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
7.7 mm
Package Style
SMT
Package Width
5.3 mm
Packing Method
TR, EMBOSSED, 13 INCH
Reference Standard
CSA; TUV; UL
Resistance
0.05 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Working Voltage
33 V
Want to compare parts?
  1. SMDC185F/33-2
    Littelfuse Inc
    POLYSWITCH 1.85A 33V RESET SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDC185F/33-2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDC185F/33-2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMDC185F/33-2 would you like to use for your alert(s)?
  • Please alert me when SMDC185F/33-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMDC185F/33-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDC185F/33-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMDC185F/33-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDC185F/33-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDC185F/33-2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: