There are no models available for this part yet.
Overview of SMDIC02150QA00MP00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMDIC02150QA00MP00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-SMDIC02150QA00MP00TR-ND
|
DigiKey | SMD-PPS 0.015 F 63 VDC 5.7X5.1X3 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7464 | Buy Now | |
DISTI #
505-SMDIC02150QAMP
|
Mouser Electronics | Film Capacitors SMD-PPS 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.6340 / $0.7460 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$1.7100 | Buy Now |
CAD Models for SMDIC02150QA00MP00 by Wima
Part Data Attributes for SMDIC02150QA00MP00 by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2220
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
3.5 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5.1 mm
|
Alternate Parts for SMDIC02150QA00MP00
This table gives cross-reference parts and alternative options found for SMDIC02150QA00MP00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC02150QA00MP00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIC02150Y100MQ | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, 2220, | Wima | SMDIC02150QA00MP00 vs SMDIC02150Y100MQ |
SMDIC02150QA00MQ00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MP00 vs SMDIC02150QA00MQ00 |
SMDIC02150QA00MR00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MP00 vs SMDIC02150QA00MR00 |
SMDIC02150QA00MS00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MP00 vs SMDIC02150QA00MS00 |