Part Details for SMDIC02150QA00MQ00 by Wima
Overview of SMDIC02150QA00MQ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDIC02150QA00MQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIC02150QA00MQ00TR-ND
|
DigiKey | SMD-PPS 0.015 F 63 VDC 5.7X5.1X3 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6967 | Buy Now |
DISTI #
505-SMDIC02150QAMQ
|
Mouser Electronics | Film Capacitors SMD-PPS 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.6340 / $0.6960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks | 0 |
|
$1.2200 | Buy Now |
Part Details for SMDIC02150QA00MQ00
SMDIC02150QA00MQ00 CAD Models
SMDIC02150QA00MQ00 Part Data Attributes
|
SMDIC02150QA00MQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC02150QA00MQ00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |
Alternate Parts for SMDIC02150QA00MQ00
This table gives cross-reference parts and alternative options found for SMDIC02150QA00MQ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC02150QA00MQ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIC02150QA00MP00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MQ00 vs SMDIC02150QA00MP00 |
SMDIC02150Y100MQ | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, 2220, | Wima | SMDIC02150QA00MQ00 vs SMDIC02150Y100MQ |
SMDIC02150QA00MR00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MQ00 vs SMDIC02150QA00MR00 |
SMDIC02150QA00MS00 | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Wima | SMDIC02150QA00MQ00 vs SMDIC02150QA00MS00 |