Part Details for SMDIC02150QA00MS00 by Wima
Overview of SMDIC02150QA00MS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMDIC02150QA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIC02150QA00MS00-ND
|
DigiKey | SMD-PPS 0.015 F 63 VDC 5.7X5.1X3 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6461 | Buy Now |
DISTI #
505-SMDIC02150QAMS
|
Mouser Electronics | Film Capacitors SMD-PPS 0.015 uF 63 VDC 5.7x5.1x3.5 SC2220 RoHS: Compliant | 0 |
|
$0.6100 / $0.6380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$1.1800 | Buy Now |
Part Details for SMDIC02150QA00MS00
SMDIC02150QA00MS00 CAD Models
SMDIC02150QA00MS00 Part Data Attributes
|
SMDIC02150QA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC02150QA00MS00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 5.1 mm |