Part Details for SMDIC03100Y100KP00 by Wima
Overview of SMDIC03100Y100KP00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMDIC03100Y100KP00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SMDIC03100Y1KP00
|
Mouser Electronics | Film Capacitors .1uF 63 Volts 10% RoHS: Compliant | 0 |
|
$0.4910 / $1.4700 | Order Now |
Part Details for SMDIC03100Y100KP00
SMDIC03100Y100KP00 CAD Models
SMDIC03100Y100KP00 Part Data Attributes
|
SMDIC03100Y100KP00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC03100Y100KP00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |