Part Details for SMDIC03680TB00KQ00 by Wima
Overview of SMDIC03680TB00KQ00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMDIC03680TB00KQ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDIC03680TB00KQ00TR-ND
|
DigiKey | SMD-PPS 0.68 F 63 VDC 7.2X6.1X5 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3193 | Buy Now |
DISTI #
505-PPS28.68/63/10
|
Mouser Electronics | Film Capacitors 63V .68uF 10% 2824 RoHS: Compliant | 479 |
|
$1.2200 / $3.1900 | Buy Now |
|
Future Electronics | SMDIC03680TB00KQ00 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
SMDIC03680TB00KQ00
|
Avnet Abacus | SMD-PPS 0.68 F 10% 63 VDC 7.2x6.1x5 SC2824 BLISTERTAPE W12 330 (Alt: SMDIC03680TB00KQ00) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDIC03680TB00KQ00
SMDIC03680TB00KQ00 CAD Models
SMDIC03680TB00KQ00 Part Data Attributes:
|
SMDIC03680TB00KQ00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC03680TB00KQ00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |