Part Details for SMDIC04100TB00KS00 by Wima
Overview of SMDIC04100TB00KS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDIC04100TB00KS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1825-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC 2824 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3933 | Buy Now |
DISTI #
505-SMDIC041TBKS
|
Mouser Electronics | Film Capacitors SMD-PPS 1.0 uF 63 VDC 7.2x6.1x5 SC2824 RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$2.6800 | Buy Now |
DISTI #
SMDIC04100TB00KS00
|
Avnet Abacus | SMD-PPS 1.0 F 63 VDC 7.2x6.1x5 SC2824 (Alt: SMDIC04100TB00KS00) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDIC04100TB00KS00
SMDIC04100TB00KS00 CAD Models
SMDIC04100TB00KS00 Part Data Attributes
|
SMDIC04100TB00KS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC04100TB00KS00
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for SMDIC04100TB00KS00
This table gives cross-reference parts and alternative options found for SMDIC04100TB00KS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC04100TB00KS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDIC04100TB00KQ00 | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDIC04100TB00KS00 vs SMDIC04100TB00KQ00 |
SMDIC04100TB00KQ | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDIC04100TB00KS00 vs SMDIC04100TB00KQ |
SMDIC04100T200KQ | Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 1uF, 2824, | Wima | SMDIC04100TB00KS00 vs SMDIC04100T200KQ |