Part Details for SMDID03150TA00MS00 by Wima
Overview of SMDID03150TA00MS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDID03150TA00MS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SMDID03150TA00MS00-ND
|
DigiKey | SMD-PPS 0.15 F 100 VDC 7.2X6.1X3 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6989 | Buy Now |
DISTI #
505-SMDID03150TAMS
|
Mouser Electronics | Film Capacitors SMD-PPS 0.15 uF 100 VDC 7.2x6.1x3 SC2824 RoHS: Compliant | 0 |
|
$0.6720 / $0.6820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$1.3200 | Buy Now |
DISTI #
SMDID03150TA00MS00
|
Avnet Abacus | SMD-PPS 0.15 F 20% 100 VDC 7.2x6.1x3 SC2824 bulk - standard (Alt: SMDID03150TA00MS00) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMDID03150TA00MS00
SMDID03150TA00MS00 CAD Models
SMDID03150TA00MS00 Part Data Attributes
|
SMDID03150TA00MS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDID03150TA00MS00
Wima
Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for SMDID03150TA00MS00
This table gives cross-reference parts and alternative options found for SMDID03150TA00MS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDID03150TA00MS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDID03150TA00MR00 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDID03150TA00MS00 vs SMDID03150TA00MR00 |
SMDID03150TA00MT00 | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.15uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT | Wima | SMDID03150TA00MS00 vs SMDID03150TA00MT00 |
SMDID03150TA00MQ | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.15uF, 2824, | Wima | SMDID03150TA00MS00 vs SMDID03150TA00MQ |
SMDID03150T100MQ | Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.15uF, 2824, | Wima | SMDID03150TA00MS00 vs SMDID03150T100MQ |